SF-1206S250M-2 2.5A AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Price & Procurement
1,461 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 102.00000 ¥102
5 99.60000 ¥498
10 93.30000 ¥933
50 77.18000 ¥3,859
100 64.31000 ¥6,431
250 62.70400 ¥15,676
500 53.05600 ¥26,528
1,000 46.62500 ¥46,625

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SF-1206S250M-2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥43.41000
  • Cut Tape (CT)  : SF-1206S250M-2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,461 - Immediate
  • Unit Price: ¥102.00000

SF-1206S250M-2

Datasheet
Digi-Key Part Number SF-1206S250M-2DKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number SF-1206S250M-2
Copy  
Description FUSE BOARD MOUNT 2.5A 32VDC 1206
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

2.5A AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets SF-1206SyyyM Series Datasheet
Product Training Modules SinglFuse™ Thin Film Chip Fuses
Environmental Information SF-1206SyyyM Material Declaration
REACH 219 Cert
Featured Product SinglFuse™ Chip Fuses
Mfg CAD Models SF-1206Syyy-M.stp
HTML Datasheet SF-1206SyyyM Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SinglFuse™ SF-1206SxxxM
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 2.5A
Voltage Rating - DC 32V
Response Time Slow Blow
Package / Case 1206 (3216 Metric)
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.11
Approval Agency -
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)
DC Cold Resistance 0.035 Ohms
Base Part Number SF-1206
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SM2T3V3A

TVS DIODE 3.3VWM 6.8VC DO216AA

STMicroelectronics

¥65.00000 Details

PJ-044A

CONN PWR JACK 2X5.5MM SOLDER

CUI Devices

¥84.00000 Details
Additional Resources
Standard Package 1
Other Names SF-1206S250M-2DKR