Price & Procurement
28,899 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 68.00000 ¥68
5 66.20000 ¥331
10 64.20000 ¥642
50 54.04000 ¥2,702
100 44.86000 ¥4,486
250 40.78400 ¥10,196
500 34.66600 ¥17,333
1,000 30.58800 ¥30,588

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SF-1206S150-2TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 25,000 - Immediate
  • Unit Price: ¥27.52860
  • Cut Tape (CT)  : SF-1206S150-2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,899 - Immediate
  • Unit Price: ¥98.00000

SF-1206S150-2

Datasheet
Digi-Key Part Number SF-1206S150-2DKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number SF-1206S150-2
Copy  
Description FUSE BOARD MOUNT 1.5A 63VDC 1206
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1.5A AC 63V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SinglFuse™ SF-1206S
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 1.5A
Voltage Rating - DC 63V
Response Time Slow Blow
Package / Case 1206 (3216 Metric)
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.236
Approval Agency UL
Operating Temperature -20°C ~ 105°C
Color -
Size / Dimension 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
DC Cold Resistance 0.051 Ohms
Base Part Number SF-1206
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

0685T1500-01

FUSE 1.5A 63VAC/DC SLOW 1206

Bel Fuse Inc.

¥33.00000 Details

046801.5NR

FUSE BRD MNT 1.5A 63VAC/VDC 1206

Littelfuse Inc.

¥167.00000 Details

SF-1206S200-2

FUSE BOARD MOUNT 2A 63VDC 1206

Bourns Inc.

¥66.00000 Details
Additional Resources
Standard Package 1
Other Names SF-1206S150-2DKR