JPY | USD

Price & Procurement
2,541 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 329.00000 ¥329
10 291.80000 ¥2,918
25 270.64000 ¥6,766
50 254.72000 ¥12,736
100 222.88000 ¥22,288
250 191.04000 ¥47,760

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PWR163S-25-25R0FETR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥159.20000

PWR163S-25-25R0FE

Datasheet
Digi-Key Part Number PWR163S-25-25R0FECT-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number PWR163S-25-25R0FE
Copy  
Description RES SMD 25 OHM 1% 25W DPAK
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

25 Ohms ±1% 25W Chip Resistor TO-252-3, DPak (2 Leads + Tab), SC-63 Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets PWR163 Series
Environmental Information PWR163S-25-RC Material Declaration
PWR163,220,1,247,263 Series Cert of Compliance
Mfg CAD Models PWR163.stp
PCN Design/Specification Date Code Format Feb/2016
HTML Datasheet PWR163 Series
EDA / CAD Models PWR163S-25-25R0FE by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series PWR163
Packaging Cut Tape (CT) 
Part Status Active
Resistance 25 Ohms
Tolerance ±1%
Power (Watts) 25W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Ratings AEC-Q200
Supplier Device Package DPAK
Size / Dimension 0.320" L x 0.324" W (8.13mm x 8.22mm)
Height - Seated (Max) 0.125" (3.17mm)
Number of Terminations 2
Failure Rate -
Base Part Number PWR163S
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names PWR163S-25-25R0FECT