JPY | USD

PVG5H104C03R00 100 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11 Turn Side Adjustment
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 118-PVG5H104C03R00TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: ¥317.50800

PVG5H104C03R00

Datasheet
Digi-Key Part Number 118-PVG5H104C03R00CT-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number PVG5H104C03R00
Copy  
Description TRIMMER 100K OHM 0.25W J LEAD
Copy  
Detailed Description

100 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11 Turn Side Adjustment

Copy  
Customer Reference
Documents & Media
Datasheets PVG5 Series Datasheet
HTML Datasheet PVG5 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series PVG5
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Resistance 100 kOhms
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±150ppm/°C
Number of Turns 11
Adjustment Type Side Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.189" x 0.146" Face x 0.146" H (4.80mm x 3.70mm x 3.70mm)
Base Part Number PVG5H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 118-PVG5H104C03R00CT
490-2679-1
490-2679-1-ND