PTA4543-2015CPA103 10 kOhms 0.125W, 1/8W Through Hole Slide Potentiometer Top Adjustment Type
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1,000 95.87700 ¥95,877

Submit a request for quotation on quantities greater than those displayed.

PTA4543-2015CPA103

Datasheet
Digi-Key Part Number PTA4543-2015CPA103-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number PTA4543-2015CPA103
Copy  
Description SLIDE POT 10KOHM 0.125W TOP 45MM
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

10 kOhms 0.125W, 1/8W Through Hole Slide Potentiometer Top Adjustment Type

Copy  
Customer Reference
Documents & Media
Datasheets PTA Series
Environmental Information PTA Series Material Declaration
REACH 219 Cert
RoHS3 Panel Controls
Mfg CAD Models PTA4543-2x15CP.stp
HTML Datasheet PTA Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Pro Audio PTA
Packaging Tray 
Part Status Active
Resistance 10 kOhms
Power (Watts) 0.125W, 1/8W
Tolerance ±20%
Adjustment Type Top
Fader Type Standard
Travel Range 45mm
Size / Dimension Rectangular - 2.362" L x 0.354" W x 0.256" H (60.00mm x 9.00mm x 6.50mm)
Mounting Type Through Hole
Base Part Number PTA4543
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 100