PTA4543-2010DPB202 2 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1,000 95.87700 ¥95,877

Submit a request for quotation on quantities greater than those displayed.

PTA4543-2010DPB202

Datasheet
Digi-Key Part Number PTA4543-2010DPB202-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number PTA4543-2010DPB202
Copy  
Description SLIDE POT 2K OHM 0.25W TOP 45MM
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

2 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type

Copy  
Customer Reference
Documents & Media
Datasheets PTA Series
Environmental Information PTA Series Material Declaration
REACH 219 Cert
RoHS3 Panel Controls
HTML Datasheet PTA Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Pro Audio PTA
Packaging Tray 
Part Status Active
Resistance 2 kOhms
Power (Watts) 0.25W, 1/4W
Tolerance ±20%
Adjustment Type Top
Fader Type Standard
Travel Range 45mm
Size / Dimension Rectangular - 2.362" L x 0.354" W x 0.256" H (60.00mm x 9.00mm x 6.50mm)
Mounting Type Through Hole
Base Part Number PTA4543
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 100