JPY | USD
Favorite

PM3700-20-RC 500µH @ 1kHz 2 Line Common Mode Choke Surface Mount 6A DCR 10mOhm
Price & Procurement
5,007 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 362.00000 ¥362
10 330.90000 ¥3,309
25 300.76000 ¥7,519
50 252.66000 ¥12,633
100 216.56000 ¥21,656

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PM3700-20-RCTR-ND
  • Minimum Quantity: 200
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥229.69000
  • Cut Tape (CT)  : PM3700-20-RCCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,007 - Immediate
  • Unit Price: ¥362.00000

PM3700-20-RC

Datasheet
Digi-Key Part Number PM3700-20-RCDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PM3700-20-RC
Copy  
Description CMC 500UH 6A 2LN SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

500µH @ 1kHz 2 Line Common Mode Choke Surface Mount 6A DCR 10mOhm

Copy  
Documents & Media
Datasheets PM3700 Series
Environmental Information PM3700 Series Material Declaration
PCN Assembly/Origin Magnetic products Oct/2013
Mfg CAD Models PM3700.stp
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series PM3700
Packaging Digi-Reel® 
Part Status Active
Filter Type -
Number of Lines 2
Inductance @ Frequency 500µH @ 1kHz
Current Rating (Max) 6A
DC Resistance (DCR) (Max) 10mOhm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -55°C ~ 125°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.850" L x 0.850" W (21.60mm x 21.60mm)
Height (Max) 0.450" (11.43mm)
Package / Case Horizontal, 4 PC Pad
Base Part Number PM3700
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

NLSX5014MUTAG

IC TRNSLTR BIDIRECTIONAL 12UQFN

ON Semiconductor

¥114.00000 Details

RN212-3.6-02-0M4

CMC 400UH 3.6A 2LN TH

Schaffner EMC Inc.

¥203.00000 Details

TLV320DAC3203IRGER

IC AMP CLASS AB STEREO 24VQFN

Texas Instruments

¥254.00000 Details

SM09B-SRSS-TB(LF)(SN)

CONN HEADER SMD R/A 9POS 1MM

JST Sales America Inc.

¥113.00000 Details

PM3700-40-RC

COMMON MODE CHOKE 1MH 4A 2LN SMD

Bourns Inc.

¥362.00000 Details
Additional Resources
Standard Package 1
Other Names PM3700-20-RCDKR