JPY | USD
Favorite

Price & Procurement
9,684 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 44.00000 ¥44
10 39.40000 ¥394
25 34.52000 ¥863
50 29.58000 ¥1,479
100 27.13000 ¥2,713
250 24.65600 ¥6,164
500 23.17600 ¥11,588
1,000 17.75200 ¥17,752

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : M8545TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥17.75150
  • Cut Tape (CT)  : M8545CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,684 - Immediate
  • Unit Price: ¥44.00000

PM1210-100J-RC

Datasheet
Digi-Key Part Number M8545DKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number PM1210-100J-RC
Copy  
Description FIXED IND 10UH 140MA 2.1 OHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10µH Unshielded Wirewound Inductor 140mA 2.1Ohm Max 1210 (3225 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets PM1210,1812 Series
Product Training Modules Magnetic Product Overview
Environmental Information PM1210 Material Declaration
Mfg CAD Models PM1210.stp
PCN Design/Specification SMD Models Transition Oct/2008
PM1210 Series Apr/2014
HTML Datasheet PM1210,1812 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series PM1210
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±5%
Current Rating (Amps) 140mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 2.1Ohm Max
Q @ Freq 30 @ 2.52MHz
Frequency - Self Resonant 36MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.087" (2.20mm)
Base Part Number PM1210
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
Additional Resources
Standard Package 1
Other Names M8545DKR