JPY | USD
Favorite

MH2029-300Y 30 Ohms @ 100MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 3A 25mOhm
Price & Procurement
88,139 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 11.00000 ¥11
10 8.10000 ¥81
25 7.32000 ¥183
50 6.58000 ¥329
100 4.83000 ¥483
250 3.51200 ¥878
500 3.21800 ¥1,609
1,000 2.77900 ¥2,779

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MH2029-300YTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 88,000 - Immediate
  • Unit Price: ¥2.34025
  • Cut Tape (CT)  : MH2029-300YCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 88,139 - Immediate
  • Unit Price: ¥11.00000

MH2029-300Y

Datasheet
Digi-Key Part Number MH2029-300YDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number MH2029-300Y
Copy  
Description FERRITE BEAD 30 OHM 0805 1LN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

30 Ohms @ 100MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 3A 25mOhm

Copy  
Customer Reference
Documents & Media
Datasheets MH Series
Environmental Information MH2029 Series Material Declaration
Mfg CAD Models MH2029.stp
PCN Assembly/Origin MH1608, MH2029, MH3261, MZ2029 Manufacturing Dec/2017
HTML Datasheet MH Series
EDA / CAD Models MH2029-300Y by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series MH
Packaging Digi-Reel® 
Part Status Active
Filter Type Power, Signal Line
Number of Lines 1
Impedance @ Frequency 30 Ohms @ 100MHz
Current Rating (Max) 3A
DC Resistance (DCR) (Max) 25mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Base Part Number MH2029
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

CG0603MLC-05E

VARISTOR 0603

Bourns Inc.

¥54.00000 Details

MF-MSMF050-2

PTC RESET FUSE 15V 500MA 1812

Bourns Inc.

¥35.00000 Details

ATSAM3X8EA-AU

IC MCU 32BIT 512KB FLASH 144LQFP

Microchip Technology

¥1,073.00000 Details

ATMEGA32U4-AU

IC MCU 8BIT 32KB FLASH 44TQFP

Microchip Technology

¥443.00000 Details

FDN340P

MOSFET P-CH 20V 2A SSOT3

ON Semiconductor

¥52.00000 Details

LP2985-33DBVR

IC REG LINEAR 3.3V 150MA SOT23-5

Texas Instruments

¥55.00000 Details
Additional Resources
Standard Package 1
Other Names MH2029-300YDKR