JPY | USD
Favorite

MH1608-121Y 120 Ohms @ 100MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 2A 100mOhm
Price & Procurement
151,566 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 8.50000 ¥85
25 7.64000 ¥191
50 6.88000 ¥344
100 5.05000 ¥505
250 3.66800 ¥917
500 3.36400 ¥1,682
1,000 2.90500 ¥2,905

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MH1608-121YTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 148,000 - Immediate
  • Unit Price: ¥2.22400
  • Cut Tape (CT)  : MH1608-121YCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 151,566 - Immediate
  • Unit Price: ¥12.00000

MH1608-121Y

Datasheet
Digi-Key Part Number MH1608-121YDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MH1608-121Y
Copy  
Description FERRITE BEAD 120 OHM 0603 1LN
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

120 Ohms @ 100MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 2A 100mOhm

Copy  
Documents & Media
Datasheets MH Series
Environmental Information MH1608 Series Material Declaration
Mfg CAD Models MH1608.stp
PCN Assembly/Origin MH1608, MH2029, MH3261, MZ2029 Manufacturing Dec/2017
HTML Datasheet MH Series
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series MH
Packaging Digi-Reel® 
Part Status Active
Filter Type Power, Signal Line
Number of Lines 1
Impedance @ Frequency 120 Ohms @ 100MHz
Current Rating (Max) 2A
DC Resistance (DCR) (Max) 100mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.039" (1.00mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Base Part Number MH1608
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

ECS-.327-7-34B-TR

CRYSTAL 32.7680KHZ 7PF SMD

ECS Inc.

¥71.00000 Details

AP2114H-3.3TRG1

IC REG LINEAR 3.3V 1A SOT223

Diodes Incorporated

¥41.00000 Details

DMG1012T-7

MOSFET N-CH 20V 630MA SOT-523

Diodes Incorporated

¥35.00000 Details

LAN9514I-JZX

IC USB 2.0 ETH CTLR IND 64-QFN

Microchip Technology

¥856.00000 Details

BNO055

IMU ACCEL/GYRO/MAG I2C 28LGA

Bosch Sensortec

¥1,398.00000 Details

10018784-10200TLF

CONN PCI EXP FEMALE 36POS 0.039

Amphenol ICC (FCI)

¥49.00000 Details
Additional Resources
Standard Package 1
Other Names MH1608-121YDKR