JPY | USD

CV300K20BL1 470V 6.5kA Varistor 1 Circuit Through Hole Disc 20mm
Price & Procurement
200 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 130.00000 ¥130.00
10 115.50000 ¥1,155.00
25 104.32000 ¥2,608.00
100 91.28000 ¥9,128.00
250 80.10800 ¥20,027.00
500 70.79000 ¥35,395.00
1,000 55.88600 ¥55,886.00
2,500 52.16040 ¥130,401.00
5,000 49.55260 ¥247,763.00

Submit a request for quotation on quantities greater than those displayed.

CV300K20BL1

Datasheet
Digi-Key Part Number 118-CV300K20BL1-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number CV300K20BL1
Copy  
Description CV 300VRMS 20MM BULK L1
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

470V 6.5kA Varistor 1 Circuit Through Hole Disc 20mm

Copy  
Customer Reference
Documents & Media
Datasheets CV Series Datasheet
Environmental Information REACH 219 Cert
Featured Product CV Series Medium Voltage Disc Varistors
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series CV
Packaging Bulk 
Part Status Active
Maximum AC Volts 300V
Maximum DC Volts 385V
Varistor Voltage (Min) 423V
Varistor Voltage (Typ) 470V
Varistor Voltage (Max) 517V
Current - Surge 6.5kA
Energy 350J
Number of Circuits 1
Capacitance @ Frequency 850pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Through Hole
Package / Case Disc 20mm
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

VDRH20X300BSE

VARISTOR 470V 10KA DISC 22.50MM

Vishay Beyschlag/Draloric/BC Components

¥233.00000 Details

ERZ-V20D471

VARISTOR 470V 10KA DISC 20MM

Panasonic Electronic Components

¥221.00000 Details

ERZ-V20R471

VARISTOR 470V 10KA DISC 20MM

Panasonic Electronic Components

¥249.00000 Details
Additional Resources
Standard Package 200
Other Names 118-CV300K20BL1