JPY | USD

CR2512-J/-000ELF 0 Ohms Jumper 1W Chip Resistor 2512 (6432 Metric) Thick Film
Price & Procurement
83,845 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 24.00000 ¥24.00
10 19.50000 ¥195.00
25 14.16000 ¥354.00
50 10.28000 ¥514.00
100 7.61000 ¥761.00
250 5.84800 ¥1,462.00
500 4.60400 ¥2,302.00
1,000 3.18700 ¥3,187.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CR2512-J/-000ELFTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 80,000 - Immediate
  • Unit Price: ¥2.92175
  • Cut Tape (CT)  : CR2512-J/-000ELFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 83,845 - Immediate
  • Unit Price: ¥24.00000

CR2512-J/-000ELF

Datasheet
Digi-Key Part Number CR2512-J/-000ELFDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number CR2512-J/-000ELF
Copy  
Description RES SMD 0 OHM JUMPER 1W 2512
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0 Ohms Jumper 1W Chip Resistor 2512 (6432 Metric) Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets CR2010,2512 Series
Environmental Information CR2512-LF Material Declaration
REACH 219 Cert
Mfg CAD Models CR2512.stp
HTML Datasheet CR2010,2512 Series
EDA / CAD Models CR2512-J/-000ELF by SnapEDA
CR2512-J/-000ELF by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series CR2512
Packaging Digi-Reel® 
Part Status Active
Resistance 0 Ohms
Tolerance Jumper
Power (Watts) 1W
Composition Thick Film
Features -
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max) 0.030" (0.75mm)
Number of Terminations 2
Failure Rate -
Base Part Number CR2512
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names CR2512-J/-000ELFDKR