JPY | USD
Favorite

Price & Procurement
47,058 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 53.00000 ¥53
10 44.30000 ¥443
25 38.80000 ¥970
100 33.24000 ¥3,324
250 28.81200 ¥7,203
500 24.37800 ¥12,189
1,000 18.83800 ¥18,838
2,500 17.17560 ¥42,939
5,000 16.06740 ¥80,337

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CG0402MLU-12GTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: ¥14.95920
  • Cut Tape (CT)  : CG0402MLU-12GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 47,058 - Immediate
  • Unit Price: ¥53.00000

CG0402MLU-12G

Datasheet
Digi-Key Part Number CG0402MLU-12GDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number CG0402MLU-12G
Copy  
Description VARISTOR 0402
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets MLU Series
Product Training Modules ESD Protection Products
Featured Product Multifuse® and ChipGuard® Circuit Protection Devices for USB 2.0 and USB 3.0
Mfg CAD Models CG0402MLU.stp
HTML Datasheet MLU Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series ChipGuard® MLU
Packaging Digi-Reel® 
Part Status Active
Maximum DC Volts 12V
Energy -
Number of Circuits 1
Capacitance @ Frequency 0.5pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0402 (1005 Metric)
Base Part Number CG0402
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

CG0402MLU-05G

VARISTOR 0402

Bourns Inc.

¥53.00000 Details

CG0402MLU-24G

VARISTOR 0402

Bourns Inc.

¥53.00000 Details
Additional Resources
Standard Package 1
Other Names CG0402MLU-12GDKR