JPY | USD

CDNBS08-T05C 13.5V (Typ) Clamp 42A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Price & Procurement
9,731 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 283.00000 ¥283
10 255.00000 ¥2,550
100 204.94000 ¥20,494
500 168.38600 ¥84,193
1,000 139.51900 ¥139,519

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 118-CDNBS08-T05CTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: ¥131.20880
  • Digi-Reel®  : 118-CDNBS08-T05CDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,731 - Immediate
  • Unit Price: Digi-Reel®

CDNBS08-T05C

Datasheet
Digi-Key Part Number 118-CDNBS08-T05CCT-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number CDNBS08-T05C
Copy  
Description TVS DIODE 5VWM 13.5VC 8-SOIC
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

13.5V (Typ) Clamp 42A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets CDNBS08-T Series
Product Training Modules ESD Protection Products
Mfg CAD Models CDNBS08-T Series.stp
PCN Assembly/Origin Array Wafer Size Chg 6/Mar/2019
HTML Datasheet CDNBS08-T Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 13.5V (Typ)
Current - Peak Pulse (10/1000µs) 42A (8/20µs)
Power - Peak Pulse 500W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 308pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number CDNBS08
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 118-CDNBS08-T05CCT