Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 210.00000 ¥210
10 188.80000 ¥1,888
100 151.78000 ¥15,178
500 124.70600 ¥62,353
1,000 103.32700 ¥103,327

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 5.0SMDJ5.0CATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥97.17300
  • Cut Tape (CT)  : 5.0SMDJ5.0CACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥210.00000

5.0SMDJ5.0CA

Datasheet
Digi-Key Part Number 5.0SMDJ5.0CADKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number 5.0SMDJ5.0CA
Copy  
Description TVS DIODE 5VWM 9.2VC DO214AB
Copy  
Detailed Description

9.2V Clamp 543.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series 5.0SMDJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6.4V
Voltage - Clamping (Max) @ Ipp 9.2V
Current - Peak Pulse (10/1000µs) 543.6A
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications Telecom
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
Base Part Number 5.0SMDJ
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMP100LC-8

THYRISTOR 8V 400A DO214AA

STMicroelectronics

¥153.00000 Details

RCLAMP0504S.TCT

TVS DIODE 5VWM 25VC SOT23-6

Semtech Corporation

¥111.00000 Details

CDZFHT2RA3.6B

DIODE ZENER 3.72V 100MW VMN2

Rohm Semiconductor

¥41.00000 Details

ATV50C401JB-HF

TVS DIODE 400VWM 648VC DO214AB

Comchip Technology

¥305.00000 Details
Additional Resources
Standard Package 1
Other Names 5.0SMDJ5.0CADKR