JPY | USD

5.0SMDJ48A-Q 77.4V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Price & Procurement
5,624 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 238.00000 ¥238.00
10 214.00000 ¥2,140.00
100 172.03000 ¥17,203.00
500 141.33600 ¥70,668.00
1,000 117.10900 ¥117,109.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 118-5.0SMDJ48A-QTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥110.67467
  • Cut Tape (CT)  : 118-5.0SMDJ48A-QCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,624 - Immediate
  • Unit Price: ¥238.00000
  • Tape & Reel (TR)  : 118-5.0SMDJ48A-QHTR-ND
  • Minimum Quantity: 1,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥178.88067

5.0SMDJ48A-Q

Datasheet
Digi-Key Part Number 118-5.0SMDJ48A-QDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number 5.0SMDJ48A-Q
Copy  
Description TVS DIODE 48VWM 77.4VC SMC
Copy  
Detailed Description

77.4V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Automotive, AEC-Q101, 5.0SMDJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 48V
Voltage - Breakdown (Min) 53.3V
Voltage - Clamping (Max) @ Ipp 77.4V
Current - Peak Pulse (10/1000µs) 64.7A
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications Automotive, Telecom
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 118-5.0SMDJ48A-QDKR