Price & Procurement
8,496 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 200.00000 ¥200
10 178.90000 ¥1,789
100 139.46000 ¥13,946
500 115.20800 ¥57,604
1,000 90.95400 ¥90,954

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 5.0SMDJ28ABBTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥84.89033
  • Cut Tape (CT)  : 5.0SMDJ28ABBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,496 - Immediate
  • Unit Price: ¥200.00000

5.0SMDJ28A

Datasheet
Digi-Key Part Number 5.0SMDJ28ABBDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number 5.0SMDJ28A
Copy  
Description TVS DIODE 28VWM 45.4VC DO214AB
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

45.4V Clamp 110A Ipp Tvs Diode Surface Mount DO-214AB (SMC)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series 5.0SMDJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 28V
Voltage - Breakdown (Min) 31.1V
Voltage - Clamping (Max) @ Ipp 45.4V
Current - Peak Pulse (10/1000µs) 110A
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications Telecom
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
Base Part Number 5.0SMDJ
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

CD-LAB10

DISCRETE 5KW TVS DIODES SMC PKG

Bourns Inc.

¥8,759.00000 Details
You May Also Be Interested In

5.0SMDJ28A

TVS DIODE 28VWM 45.4VC DO214AB

Littelfuse Inc.

¥206.00000 Details
Additional Resources
Standard Package 1
Other Names 5.0SMDJ28ABBDKR