JPY | USD

Photo Not Available
3549S-1AB-501B 500 Ohm 1 Gang Linear Panel Mount Potentiometer None 10 Kierros Wirewound 2W Solder Lug
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
50 1,756.68000 ¥87,834

Submit a request for quotation on quantities greater than those displayed.

3549S-1AB-501B

Datasheet
Digi-Key Part Number 3549S-1AB-501B-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number 3549S-1AB-501B
Copy  
Description PRECISION POT-7/8" 22MM DIA 10T
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

500 Ohm 1 Gang Linear Panel Mount Potentiometer None 10 Kierros Wirewound 2W Solder Lug

Copy  
Customer Reference
Documents & Media
Datasheets 3549 Series
HTML Datasheet 3549 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series 3549
Packaging Tray 
Part Status Active
Resistance (Ohms) 500
Tolerance ±3%
Power (Watts) 2W
Built in Switch None
Number of Turns 10
Taper Linear
Number of Gangs 1
Adjustment Type User Defined
Temperature Coefficient ±50ppm/°C
Rotation 3600°
Resistive Material Wirewound
Termination Style Solder Lug
Actuator Type Slotted
Actuator Length 0.811" (20.60mm)
Actuator Diameter 0.236" (6.00mm)
Bushing Thread M9 x 0.75
Mounting Type Panel Mount
Base Part Number 3549S
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 10