Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 214.00000 ¥214
10 187.90000 ¥1,879
25 168.44000 ¥4,211
50 161.96000 ¥8,098
100 155.48000 ¥15,548
250 149.00000 ¥37,250

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 3314G-2-102ETR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: ¥123.08600
  • Digi-Reel®  : 3314G-2-102EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 3314G-2-102G-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥100.41233

3314G-2-102E

Datasheet
Digi-Key Part Number 3314G-2-102ECT-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number 3314G-2-102E
Copy  
Description TRIMMER 1K OHM 0.25W GW TOP ADJ
Copy  
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

1 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Copy  
Customer Reference
Documents & Media
Datasheets 3314 Series
Environmental Information REACH 219 Cert
RoHS3 33xx, PVG3 Series
Mfg CAD Models 3314G2.stp
HTML Datasheet 3314 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® 3314 - Sealed
Packaging Cut Tape (CT) 
Part Status Active
Resistance 1 kOhms
Power (Watts) 0.25W, 1/4W
Tolerance ±20%
Temperature Coefficient ±100ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style Gull Wing
Size / Dimension Square - 0.177" x 0.177" Face x 0.100" H (4.50mm x 4.50mm x 2.55mm)
Base Part Number 3314G
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

3314G-2-103E

TRIMMER 10K OHM 0.25W GW TOP ADJ

Bourns Inc.

¥214.00000 Details

LMC555CM/NOPB

IC OSC SINGLE TIMER 3MHZ 8-SOIC

Texas Instruments

¥193.00000 Details

ZXGD3003E6TA

IC GATE DRVR LOW-SIDE SOT23-6

Diodes Incorporated

¥73.00000 Details

RF2-04A-T-00-50-G

RF F TYPE JACK RA

Adam Tech

¥172.00000 Details

CONSMA012-R58

CONN SMA PLUG R/A 50 OHM SOLDER

Linx Technologies Inc.

¥405.00000 Details

1825910-7

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

¥14.00000 Details
Additional Resources
Standard Package 1
Other Names 3314G-2-102ECT