Photo Not Available
3310C-011-102L 1k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Kierros Conductive Plastic 0.25W, 1/4W PC Pins
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
250 290.22400 ¥72,556

Submit a request for quotation on quantities greater than those displayed.

3310C-011-102L

Datasheet
Digi-Key Part Number 3310C-011-102L-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number 3310C-011-102L
Copy  
Description POT 1K OHM 1/4W PLASTIC LINEAR
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

1k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Kierros Conductive Plastic 0.25W, 1/4W PC Pins

Copy  
Customer Reference
Documents & Media
Datasheets 3310 Series
Environmental Information REACH 219 Cert
RoHS3 3310, 54, 96 Series
HTML Datasheet 3310 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Pro Audio 3310
Packaging Bulk 
Part Status Active
Resistance (Ohms) 1k
Tolerance ±20%
Power (Watts) 0.25W, 1/4W
Built in Switch None
Number of Turns 1
Taper Linear
Number of Gangs 1
Adjustment Type Side Adjustment
Temperature Coefficient ±1000ppm/°C
Rotation 300°
Resistive Material Conductive Plastic
Termination Style PC Pins
Actuator Type Slotted
Actuator Length 0.750" (19.05mm)
Actuator Diameter 0.125" (3.18mm)
Bushing Thread 1/4-32
Mounting Type Panel Mount
Size - Body Square - 0.375" x 0.375" Face x 0.375" H (9.53mm x 9.53mm x 9.53mm)
Base Part Number 3310C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 50