Price & Procurement
5,250 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 562.00000 ¥562
10 491.40000 ¥4,914
25 438.72000 ¥10,968
50 412.44000 ¥20,622
100 403.65000 ¥40,365

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 3224W-203ETR-ND
  • Minimum Quantity: 250
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥386.10000
  • Cut Tape (CT)  : 3224W-203ECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,250 - Immediate
  • Unit Price: ¥562.00000
  • Tape & Reel (TR)  : 3224W-1-203G-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥272.02600

3224W-1-203E

Datasheet
Digi-Key Part Number 3224W-203EDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number 3224W-1-203E
Copy  
Description TRIMMER 20K OHM 0.25W J LEAD TOP
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

20 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12 Turn Top Adjustment

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® 3224 - Sealed
Packaging Digi-Reel® 
Part Status Active
Resistance 20 kOhms
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 12
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.189" x 0.138" Face x 0.209" H (4.80mm x 3.50mm x 5.30mm)
Base Part Number 3224W
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

3224W-1-102E

TRIMMER 1K OHM 0.25W J LEAD TOP

Bourns Inc.

¥562.00000 Details

3224W-1-103E

TRIMMER 10K OHM 0.25W J LEAD TOP

Bourns Inc.

¥562.00000 Details

3224W-1-502E

TRIMMER 5K OHM 0.25W J LEAD TOP

Bourns Inc.

¥562.00000 Details

INA105KU

IC OPAMP DIFF 1 CIRCUIT 8SOIC

Texas Instruments

¥1,210.00000 Details

PBC02SFAN

CONN HEADER VERT 2POS 2.54MM

Sullins Connector Solutions

¥26.00000 Details

VXO78012-1000

DC DC CONVERTER 12V OR -12V 12W

CUI Inc.

¥344.00000 Details
Additional Resources
Standard Package 1
Other Names 3224W-203EDKR