JPY | USD
Favorite

Price & Procurement
11,482 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 529.00000 ¥529
10 462.30000 ¥4,623
25 412.76000 ¥10,319
50 388.00000 ¥19,400
100 379.74000 ¥37,974
250 363.23200 ¥90,808

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 3224J-103ETR-ND
  • Minimum Quantity: 500
  • Quantity Available: 11,000 - Immediate
  • Unit Price: ¥297.19000
  • Cut Tape (CT)  : 3224J-103ECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,482 - Immediate
  • Unit Price: ¥529.00000

3224J-1-103E

Datasheet
Digi-Key Part Number 3224J-103EDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number 3224J-1-103E
Copy  
Description TRIMMER 10KOHM 0.25W J LEAD SIDE
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12 Turn Side Adjustment

Copy  
Customer Reference
Documents & Media
Datasheets 3224 Series
Mfg CAD Models 3224J.stp
3224J.igs
PCN Design/Specification 3224 Model Epoxy Color June/2007
3214, 3224 Series Plastic March/2011
HTML Datasheet 3224 Series
EDA / CAD Models 3224J-1-103E by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® 3224 - Sealed
Packaging Digi-Reel® 
Part Status Active
Resistance 10 kOhms
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 12
Adjustment Type Side Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.181" x 0.138" Face x 0.146" H (4.60mm x 3.50mm x 3.71mm)
Base Part Number 3224J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

H-852

KIT POT TRIMMER 1-50K OHM 30PCS

Bourns Inc.

¥2,088.00000 Details
You May Also Be Interested In

3224J-1-104E

TRIMMER 100K OHM 0.25W J LEAD

Bourns Inc.

¥529.00000 Details

3224J-1-502E

TRIMMER 5K OHM 0.25W J LEAD SIDE

Bourns Inc.

¥529.00000 Details

3224J-1-501E

TRIMMER 500OHM 0.25W J LEAD SIDE

Bourns Inc.

¥529.00000 Details

PJ-002AH-SMT-TR

CONN PWR JACK 2X5.5MM SOLDER

CUI Devices

¥145.00000 Details

U.FL-R-SMT(01)

CONN U.FL RCPT STR 50 OHM SMD

Hirose Electric Co Ltd

¥145.00000 Details

3224J-1-202E

TRIMMER 2K OHM 0.25W J LEAD SIDE

Bourns Inc.

¥529.00000 Details
Additional Resources
Standard Package 1
Other Names 3224J-103EDKR