Price & Procurement
444 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 451.00000 ¥451
10 394.70000 ¥3,947
25 352.44000 ¥8,811
50 331.28000 ¥16,564
100 324.23000 ¥32,423
250 310.13600 ¥77,534

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 3223W-1-103ETR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: ¥253.74600
  • Cut Tape (CT)  : 3223W-1-103ECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 444 - Immediate
  • Unit Price: ¥451.00000
  • Tube  : 3223W-1-103-ND
  • Minimum Quantity: 1
  • Quantity Available: 8 - Immediate
  • Unit Price: ¥451.00000

3223W-1-103E

Datasheet
Digi-Key Part Number 3223W-1-103EDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number 3223W-1-103E
Copy  
Description TRIMMER 10KOHM 0.125W J LEAD TOP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11 Turn Top Adjustment

Copy  
Customer Reference
Documents & Media
Datasheets 3223 Series
Environmental Information RoHS3 Trimming Potentiometers
Mfg CAD Models 3223W.stp
PCN Design/Specification 3223 Model Epoxy Color June/2007
PCN Assembly/Origin Facility Transfer Jul/2012
HTML Datasheet 3223 Series
EDA / CAD Models 3223W-1-103E by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® 3223 - Sealed
Packaging Digi-Reel® 
Part Status Active
Resistance 10 kOhms
Power (Watts) 0.125W, 1/8W
Tolerance ±20%
Temperature Coefficient ±100ppm/°C
Number of Turns 11
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.154" x 0.125" Face x 0.164" H (3.90mm x 3.18mm x 4.16mm)
Base Part Number 3223W
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

H-815

KIT POT TRIMMER 10-100K OHM 90PC

Bourns Inc.

¥4,308.00000 Details

H-851

KIT POT TRIMMER 1-100K OHM 30PCS

Bourns Inc.

¥2,213.00000 Details
You May Also Be Interested In

3223W-1-104E

TRIMMER 100K OHM 0.125W J LEAD

Bourns Inc.

¥451.00000 Details

3223W-1-203E

TRIMMER 20KOHM 0.125W J LEAD TOP

Bourns Inc.

¥451.00000 Details

3223W-1-502E

TRIMMER 5K OHM 0.125W J LEAD TOP

Bourns Inc.

¥451.00000 Details

ABXS002A3X41-SRZ

DC DC CONVERTER 16-34V 65W

ABB Power Electronics Inc.

¥2,257.00000 Details

PJ-063AH

CONN PWR JACK 2X5.5MM SOLDER

CUI Devices

¥162.00000 Details

3223W-1-503E

TRIMMER 50KOHM 0.125W J LEAD TOP

Bourns Inc.

¥451.00000 Details
Additional Resources
Standard Package 1
Other Names 3223W-1-103EDKR