Price & Procurement
1,289 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 451.00000 ¥451
10 394.70000 ¥3,947
25 352.44000 ¥8,811
50 331.28000 ¥16,564
100 324.23000 ¥32,423
250 310.13600 ¥77,534

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 3223J-1-503ETR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥253.74600
  • Cut Tape (CT)  : 3223J-1-503ECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,289 - Immediate
  • Unit Price: ¥451.00000

3223J-1-503E

Datasheet
Digi-Key Part Number 3223J-1-503EDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number 3223J-1-503E
Copy  
Description TRIMMER 50K OHM 0.125W J LEAD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

50 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11 Turn Side Adjustment

Copy  
Customer Reference
Documents & Media
Datasheets 3223 Series
Environmental Information RoHS3 Trimming Potentiometers
Mfg CAD Models 3223J.stp
PCN Design/Specification 3223 Model Epoxy Color June/2007
PCN Assembly/Origin Facility Transfer Jul/2012
HTML Datasheet 3223 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® 3223 - Sealed
Packaging Digi-Reel® 
Part Status Active
Resistance 50 kOhms
Power (Watts) 0.125W, 1/8W
Tolerance ±20%
Temperature Coefficient ±100ppm/°C
Number of Turns 11
Adjustment Type Side Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.154" x 0.125" Face x 0.154" H (3.90mm x 3.18mm x 3.90mm)
Base Part Number 3223J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

H-851

KIT POT TRIMMER 1-100K OHM 30PCS

Bourns Inc.

¥2,213.00000 Details
You May Also Be Interested In

D3082-05

1MM UNINSULATED SHORTING PLUG

Harwin Inc.

¥54.00000 Details

1054500101

CONN RCP USB3.1 TYPEC 24P SMD RA

Molex

¥257.00000 Details

TSW-110-07-G-D

CONN HEADER VERT 20POS 2.54MM

Samtec Inc.

¥236.00000 Details
Additional Resources
Standard Package 1
Other Names 3223J-1-503EDKR