Price & Procurement
479 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 358.00000 ¥358
10 314.30000 ¥3,143
25 281.76000 ¥7,044
50 270.90000 ¥13,545
100 260.07000 ¥26,007
250 249.23600 ¥62,309
500 205.89000 ¥102,945

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 3214W-104ETR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: ¥249.23600
  • Cut Tape (CT)  : 3214W-104ECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 350 - Immediate
  • Unit Price: ¥358.00000
  • Digi-Reel®  : 3214W-104EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 350 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT)  : 118-3214W-1-104GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 479 - Immediate
  • Unit Price: ¥358.00000

3214W-1-104G

Datasheet
Digi-Key Part Number 118-3214W-1-104GDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number 3214W-1-104G
Copy  
Description TRIMMER 100KOHM 0.25W J LEAD TOP
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

100 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5 Turn Top Adjustment

Copy  
Customer Reference
Documents & Media
Datasheets 3214 Series
Environmental Information REACH 219 Cert
RoHS3 3214, 3224, 3262, 3266, 3269, PV36, PV37, PVG5 Series
Mfg CAD Models 3214W.stp
3214W.igs
PCN Design/Specification 3214, 3224 Series Plastic March/2011
HTML Datasheet 3214 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® 3214 - Sealed
Packaging Digi-Reel® 
Part Status Active
Resistance 100 kOhms
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 5
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.189" x 0.138" Face x 0.209" H (4.80mm x 3.50mm x 5.30mm)
Base Part Number 3214W
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

3214W-1-103E

TRIMMER 10K OHM 0.25W J LEAD TOP

Bourns Inc.

¥358.00000 Details

3214W-1-501E

TRIMMER 500 OHM 0.25W J LEAD TOP

Bourns Inc.

¥358.00000 Details

3214W-1-102E

TRIMMER 1K OHM 0.25W J LEAD TOP

Bourns Inc.

¥358.00000 Details

CMSD6001S TR PBFREE

DIODE SWITCHING 75V 250MA SOT323

Central Semiconductor Corp

¥80.00000 Details

3214W-1-104E

TRIMMER 100KOHM 0.25W J LEAD TOP

Bourns Inc.

¥358.00000 Details
Additional Resources
Standard Package 1
Other Names 118-3214W-1-104GDKR