JPY | USD

Price & Procurement
1,937 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 357.00000 ¥357.00
10 313.40000 ¥3,134.00
25 281.00000 ¥7,025.00
50 270.20000 ¥13,510.00
100 259.39000 ¥25,939.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 3214W-103ETR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,937 - Immediate
  • Unit Price: ¥249.80000
  • Cut Tape (CT)  : 3214W-103ECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,937 - Immediate
  • Unit Price: ¥359.00000
  • Tape & Reel (TR)  : 3214W-1-103G-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥195.49600

3214W-1-103E

Datasheet
Digi-Key Part Number 3214W-103EDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number 3214W-1-103E
Copy  
Description TRIMMER 10K OHM 0.25W J LEAD TOP
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5 Turn Top Adjustment

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® 3214 - Sealed
Packaging Digi-Reel® 
Part Status Active
Resistance 10 kOhms
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 5
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.189" x 0.138" Face x 0.209" H (4.80mm x 3.50mm x 5.30mm)
Base Part Number 3214W
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

3214W-1-104E

TRIMMER 100KOHM 0.25W J LEAD TOP

Bourns Inc.

¥359.00000 Details

3214W-1-203E

TRIMMER 20K OHM 0.25W J LEAD TOP

Bourns Inc.

¥359.00000 Details

3214W-1-102E

TRIMMER 1K OHM 0.25W J LEAD TOP

Bourns Inc.

¥359.00000 Details

MMBT2907A-7-F

TRANS PNP 60V 0.6A SOT23-3

Diodes Incorporated

¥17.00000 Details

LM311M/NOPB

IC VOLTAGE COMPARATOR 8-SOIC

Texas Instruments

¥130.00000 Details

0878331220

CONN HEADER R/A 12POS 2MM

Molex

¥190.00000 Details
Additional Resources
Standard Package 1
Other Names 3214W-103EDKR