Price & Procurement
279 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 163.00000 ¥163
5 156.80000 ¥784
10 146.90000 ¥1,469
50 121.56000 ¥6,078
100 101.30000 ¥10,130
250 98.76000 ¥24,690
500 83.56800 ¥41,784

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : 2031-42T-SM-RPLFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 279 - Immediate
  • Unit Price: ¥163.00000
  • Bulk  : 2031-42T-SMLF-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥70.02400
  • Tape & Reel (TR)  : 2031-42T-SM-RP3LF-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥75.14700

2031-42T-SM-RPLF

Datasheet
Digi-Key Part Number 2031-42T-SM-RPLFDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number 2031-42T-SM-RPLF
Copy  
Description GDT 360V 1KA 2 POLE SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Gas Discharge Tube 360V 1000A (1kA) 2 Pole Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets 2031-xxT-SM Series
Product Training Modules T Series Fast Acting Gas Discharge Tubes
Environmental Information RoHS3 GDT Series
REACH 219 Cert
Featured Product 2031 T Series Gas Discharge Tubes
Mfg CAD Models 2031-xxT-SM.stp
HTML Datasheet 2031-xxT-SM Series
EDA / CAD Models 2031-42T-SM-RPLF by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series 2031-xxT-SM
Packaging Digi-Reel® 
Part Status Active
Voltage - DC Spark Over (Nom) 360V
Impulse Discharge Current (8/20µs) 1000A (1kA)
Tolerance -
Number of Poles 2
Fail Short No
Mounting Type Surface Mount
Package / Case 2-SMD Cylinder Square End
Base Part Number 2031
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

TBU-LAB2

CIRC PRTCT KIT BIDIRECT 155PC

Bourns Inc.

¥10,041.00000 Details

TBU-LAB3

CIRC PRTCT KIT UNIDIRECT 115PC

Bourns Inc.

¥6,413.00000 Details
You May Also Be Interested In

TBU-CA085-300-WH

SURGE SUPP TBU 300MA 850VIMP SMD

Bourns Inc.

¥210.00000 Details

TISP4P035L1NR-S

THYRISTOR 24V 30A SC74A

Bourns Inc.

¥102.00000 Details

5122

PC TEST POINT COMPACT BLUE

Keystone Electronics

¥49.00000 Details

MUSBK15230

CONN RCPT USB2.0 MICRO AB PCB RA

Amphenol ICC (Commercial Products)

¥1,088.00000 Details

2031-15T-SM-RPLF

GDT 60V 1KA 2 POLE SURFACE MOUNT

Bourns Inc.

¥163.00000 Details

SMBJ26A-TR

TVS DIODE 26VWM 42.1VC SMB

STMicroelectronics

¥47.00000 Details
Additional Resources
Standard Package 1
Other Names 2031-42T-SM-RPLFDKR