JPY | USD

15KPA066C-SD-Q Clamp Ipp Tvs Diode
Price & Procurement
2,223 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 587.00000 ¥587
10 526.90000 ¥5,269
100 431.69000 ¥43,169

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 118-15KPA066C-SD-QTR-ND
  • Minimum Quantity: 750
  • Quantity Available: 1,500 - Immediate
  • Unit Price: ¥367.49067

15KPA066C-SD-Q

Datasheet
Digi-Key Part Number 118-15KPA066C-SD-QCT-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number 15KPA066C-SD-Q
Copy  
Description TVS DIODE 15KP
Copy  
Detailed Description

Clamp Ipp Tvs Diode

Copy  
Customer Reference
Documents & Media
Datasheets 15KPA-SD-Q Datasheet
PCN Packaging Pkg chg 01/NOV/2019
Pkg chg 01/NOV/2019 - REVISED
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series *
Packaging Cut Tape (CT) 
Part Status Active
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 118-15KPA066C-SD-QCT