JPY | USD
Favorite

1.5SMC300CA 414V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Price & Procurement
4,107 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 93.00000 ¥93
10 82.40000 ¥824
100 58.65000 ¥5,865
500 49.71000 ¥24,855
1,000 40.49400 ¥40,494

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1.5SMC300CABBTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥39.93567
  • Digi-Reel®  : 1.5SMC300CABBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,107 - Immediate
  • Unit Price: Digi-Reel®

1.5SMC300CA

Datasheet
Digi-Key Part Number 1.5SMC300CABBCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1.5SMC300CA
Copy  
Description TVS DIODE 256V 414V DO214AB
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

414V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)

Copy  
Customer Reference
Documents & Media
Datasheets 1.5SMC Series
Mfg CAD Models 1.5SMC Series.stp
PCN Assembly/Origin Semiconductor Warehouse 21/Mar/2019
PCN Packaging Pkg chg 01/NOV/2019
Pkg chg 01/NOV/2019 - REVISED
HTML Datasheet 1.5SMC Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 256V
Voltage - Breakdown (Min) 285V
Voltage - Clamping (Max) @ Ipp 414V
Current - Peak Pulse (10/1000µs) 3.7A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
Base Part Number 1.5SMC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SMBJ5.0CA

TVS DIODE 5V 9.2V DO214AA

Littelfuse Inc.

¥39.00000 Details

SMBJ8.0CA

TVS DIODE 8V 13.6V SMB

Bourns Inc.

¥51.00000 Details

1.5SMC300CA

TVS DIODE 256V 414V DO214AB

Littelfuse Inc.

¥94.00000 Details
Additional Resources
Standard Package 1
Other Names 1.5SMC300CABBCT