JPY | USD
Favorite

XDK110 AKU340, BMA280, BME280, BMG160, BMI160, BMM150, MAX44009 - Accelerometer, Gyroscope, Humidity, Magnetometer, Pressure, Temperature Sensor Evaluation Board
Price & Procurement
42 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 21,394.00000 ¥21,394

Submit a request for quotation on quantities greater than those displayed.

XDK110

Datasheet
Digi-Key Part Number 1723-1000-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XDK110
Copy  
Description XDK SENSOR-BASED DEVELOPMENT KIT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

AKU340, BMA280, BME280, BMG160, BMI160, BMM150, MAX44009 - Accelerometer, Gyroscope, Humidity, Magnetometer, Pressure, Temperature Sensor Evaluation Board

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Bosch Connected Devices and Solutions
Series -
Packaging Bulk 
Part Status Active
Sensor Type Accelerometer, Gyroscope, Humidity, Magnetometer, Pressure, Temperature
Sensing Range -
Interface RF
Sensitivity -
Voltage - Supply -
Embedded Yes, MCU, 32-Bit
Supplied Contents Board(s), Cable(s)
Utilized IC / Part AKU340, BMA280, BME280, BMG160, BMI160, BMM150, MAX44009
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

BME280

SENSOR PRESSURE HUMIDITY TEMP

Bosch Sensortec

¥757.00000 Details

BMI160

IMU ACCEL/GYRO I2C/SPI 14LGA

Bosch Sensortec

¥576.00000 Details

ATO-10-B225-D10/SP3

SPLIT CORE CURRENT TRANSFORMER

LEM USA Inc.

¥11,887.00000 Details

BMM150

SENSOR FLIPCORE/HALL SPI 12WLCSP

Bosch Sensortec

¥226.00000 Details

BMA280

ACCEL 2-16G I2C/SPI 12LGA

Bosch Sensortec

¥282.00000 Details

BME280

SENSOR PRESSURE HUMIDITY TEMP

Bosch Sensortec

Digi-Reel® Details
You May Also Be Interested In

TDL110

TRANSPORT DATA LOGGER 110

Bosch Connected Devices and Solutions

¥10,986.00000 Details

CISS

CONNECTED INDUSTRIAL SENSOR SOLU

Bosch Connected Devices and Solutions

¥52,596.00000 Details

BME280

SENSOR PRESSURE HUMIDITY TEMP

Bosch Sensortec

¥757.00000 Details

BMI160

IMU ACCEL/GYRO I2C/SPI 14LGA

Bosch Sensortec

¥576.00000 Details

BMM150-SHUTL

SHUTTLE BOARD DEV KIT BMM150

Bosch Sensortec

¥2,891.00000 Details

STEVAL-STLKT01V1

SENSORTILE DEV KIT

STMicroelectronics

¥9,541.00000 Details
Additional Resources
Standard Package 36
Other Names 0 273 600 004 ? 001
0273.600.004-001
1723-1000