JPY | USD

SMTL4-RGY Green, Red, Yellow 570nm Green, 640nm Red, 585nm Yellow LED Indication - Discrete 1.9V Green, 1.85V Red, 1.9V Yellow 4-PLCC
Price & Procurement
34,216 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 205.00000 ¥205.00
10 130.10000 ¥1,301.00
100 96.31000 ¥9,631.00
500 88.49800 ¥44,249.00
1,000 73.66500 ¥73,665.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 492-2173-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 34,000 - Immediate
  • Unit Price: ¥73.66500
  • Cut Tape (CT)  : 492-2173-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,216 - Immediate
  • Unit Price: ¥205.00000

SMTL4-RGY

Datasheet
Digi-Key Part Number 492-2173-6-ND
Copy  
Manufacturer

Bivar Inc.

Copy  
Manufacturer Part Number SMTL4-RGY
Copy  
Description LED GREEN/RED/YLW CLR 4PLCC SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Green, Red, Yellow 570nm Green, 640nm Red, 585nm Yellow LED Indication - Discrete 1.9V Green, 1.85V Red, 1.9V Yellow 4-PLCC

Copy  
Customer Reference
Documents & Media
Datasheets SMTL4-RGY
Environmental Information RoHS Cert SMTL4-RGY
Mfg CAD Models SMTL4.igs
Product Attributes
Type Description Select All
Categories
Manufacturer Bivar Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Color Green, Red, Yellow
Configuration Common Anode
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 40mcd Green, 36mcd Red, 16mcd Yellow
Lens Style Round with Flat Top
Lens Size 2.40mm Dia
Voltage - Forward (Vf) (Typ) 1.9V Green, 1.85V Red, 1.9V Yellow
Current - Test 20mA Green, 20mA Red, 20mA Yellow
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 570nm Green, 640nm Red, 585nm Yellow
Wavelength - Peak -
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.05mm
Base Part Number SMTL4
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

BZT52C12-7-F

DIODE ZENER 12V 500MW SOD123

Diodes Incorporated

¥26.00000 Details

BSS138-7-F

MOSFET N-CH 50V 200MA SOT23-3

Diodes Incorporated

¥26.00000 Details

SM05B-SRSS-TB(LF)(SN)

CONN HEADER SMD R/A 5POS 1MM

JST Sales America Inc.

¥80.00000 Details

SMTL4-SRGY

LED GREEN/RED/YLW CLR 4PLCC SMD

Bivar Inc.

¥329.00000 Details

2N7002KW

MOSFET N-CH 60V 310MA SC70

ON Semiconductor

¥51.00000 Details

PE43205B-Z

RF ATTENUATOR 8DB 50OHM 12WFQFN

pSemi

¥263.00000 Details
Additional Resources
Standard Package 1
Other Names 492-2173-6