JPY | USD
Favorite

SM1206UWC White LED Indication - Discrete 3.3V 1206 (3016 Metric)
Price & Procurement
2,594 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 167.00000 ¥167
10 106.20000 ¥1,062
100 78.60000 ¥7,860
500 72.22400 ¥36,112
1,000 59.47800 ¥59,478

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 492-2291-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 2,594 - Immediate
  • Unit Price: ¥56.64567
  • Digi-Reel®  : 492-2291-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,594 - Immediate
  • Unit Price: Digi-Reel®

SM1206UWC

Datasheet
Digi-Key Part Number 492-2291-1-ND
Copy  
Manufacturer

Bivar Inc.

Copy  
Manufacturer Part Number SM1206UWC
Copy  
Description LED WHITE DIFFUSED 1206 SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

White LED Indication - Discrete 3.3V 1206 (3016 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets SM1206UWC
Environmental Information RoHS Cert SM1206UWC
Mfg CAD Models SM1206xx.igs
Product Attributes
Type Description Select All
Categories
Manufacturer Bivar Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color White
Configuration Standard
Lens Color White
Lens Transparency Diffused
Millicandela Rating 450mcd
Lens Style Rectangle with Flat Top
Lens Size 2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 1206 (3016 Metric)
Supplier Device Package 1206
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.10mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

QBLP650-IW

LED WHITE CLEAR 1206 SMD

QT Brightek (QTB)

¥51.00000 Details

SM1206NUWC-IL

LED WHITE DIFFUSED 1206 SMD

Bivar Inc.

¥120.00000 Details
Additional Resources
Standard Package 1
Other Names 492-2291-1