JPY | USD

SM0805GCL Green 574nm LED Indication - Discrete 1.9V 0805 (2012 Metric)
Price & Procurement
12,068 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 75.00000 ¥75
10 48.90000 ¥489
100 32.38000 ¥3,238
1,000 24.99700 ¥24,997
2,000 22.58800 ¥45,176

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 492-2525-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥22.58775
  • Digi-Reel®  : 492-2525-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,068 - Immediate
  • Unit Price: Digi-Reel®

SM0805GCL

Datasheet
Digi-Key Part Number 492-2525-1-ND
Copy  
Manufacturer

Bivar Inc.

Copy  
Manufacturer Part Number SM0805GCL
Copy  
Description LED GREEN CLEAR 0805 SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Green 574nm LED Indication - Discrete 1.9V 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets SM0805GCL
Environmental Information RoHS Cert SM0805GCL
Mfg CAD Models SM0805xxC.igs
Product Attributes
Type Description Select All
Categories
Manufacturer Bivar Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 3.6mcd
Lens Style Rectangle with Flat Top
Lens Size 1.40mm x 1.20mm
Voltage - Forward (Vf) (Typ) 1.9V
Current - Test 2mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 574nm
Wavelength - Peak 575nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 2.00mm L x 1.20mm W
Height (Max) 0.80mm
Base Part Number SM0805
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

SM0805HCL

LED RED CLEAR 0805 SMD

Bivar Inc.

¥75.00000 Details

SM0805YCL

LED YELLOW CLEAR 0805 SMD

Bivar Inc.

¥75.00000 Details

5973605607F

LED BLUE 0805 SMD

Dialight

¥56.00000 Details

61300311121

CONN HEADER VERT 3POS 2.54MM

Würth Elektronik

¥15.00000 Details

PJ-102AH

CONN PWR JACK 2X5.5MM SOLDER

CUI Devices

¥91.00000 Details

MBRX120LF-TP

DIODE SCHOTTKY 20V 1A SOD123

Micro Commercial Co

¥51.00000 Details
Additional Resources
Standard Package 1
Other Names 492-2525-1