JPY | USD
Favorite

Photo Not Available
S560-6600-KM-F 3mH SHDSL Pulse Transformer 4.5:1 Surface Mount
Price & Procurement
1,908 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 460.00000 ¥460
10 372.80000 ¥3,728
25 301.44000 ¥7,536
50 282.42000 ¥14,121
100 269.72000 ¥26,972

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 507-2442-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 1,800 - Immediate
  • Unit Price: ¥245.20000
  • Digi-Reel®  : 507-2442-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,908 - Immediate
  • Unit Price: Digi-Reel®

S560-6600-KM-F

Datasheet
Digi-Key Part Number 507-2442-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S560-6600-KM-F
Copy  
Description MODULE XFRMR LAN SHDSL ISOL SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

3mH SHDSL Pulse Transformer 4.5:1 Surface Mount

Copy  
Documents & Media
Datasheets S560-6600-KM-F
Environmental Information Bel RoHS3
Featured Product Magnetics Solutions
HTML Datasheet S560-6600-KM-F
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Fuse Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transformer Type SHDSL
Inductance 3mH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 4.5:1
Mounting Type Surface Mount
Size / Dimension 0.540" L x 0.585" W (13.72mm x 14.86mm)
Height - Seated (Max) 0.500" (12.70mm)
Operating Temperature -40°C ~ 85°C
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 507-2442-1