JPY | USD
Favorite

S558-5999-AB-F 350µH LAN Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
In Stock: 307
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 570.00000 ¥570
10 462.40000 ¥4,624
25 373.80000 ¥9,345
50 350.20000 ¥17,510
100 334.45000 ¥33,445

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 507-1573-2-ND
  • Minimum Quantity: 320
  • Quantity Available: 640 - Immediate
  • Unit Price: ¥292.61563

S558-5999-AB-F

Datasheet
Digi-Key Part Number 507-1573-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S558-5999-AB-F
Copy  
Description XFRMR MOD LAN GIGABIT EXTEMP 24P
Copy  
Detailed Description

350µH LAN Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount

Copy  
Documents & Media
Datasheets S558-5999-AB-F
S558-5999-AB-F Drawing
MagJack® ICM Prod Guide
Environmental Information Bel RoHS3
PCN Obsolescence/ EOL Multiple Devices 30/Oct/2014
PCN Other Multiple Devices 16/Apr/2015
HTML Datasheet S558-5999-AB-F
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Fuse Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Transformer Type LAN
Inductance 350µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type Surface Mount
Size / Dimension 0.522" L x 0.600" W (13.26mm x 15.24mm)
Height - Seated (Max) 0.250" (6.35mm)
Operating Temperature -40°C ~ 85°C
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 507-1573-1