S558-5500-68 350µH LAN 10/100/1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount
Price & Procurement
100 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 461.00000 ¥461
10 372.60000 ¥3,726
25 301.32000 ¥7,533
50 282.30000 ¥14,115
100 269.61000 ¥26,961

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 507-1956-2-ND
  • Minimum Quantity: 380
  • Quantity Available: 0
  • Unit Price: ¥261.67632
  • Cut Tape (CT)  : 507-1956-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 100 - Immediate
  • Unit Price: ¥461.00000

S558-5500-68

Datasheet
Digi-Key Part Number 507-1956-6-ND
Copy  
Manufacturer

Bel Fuse Inc.

Copy  
Manufacturer Part Number S558-5500-68
Copy  
Description XFRMR MODULE LAN 10/100BT SMD
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

350µH LAN 10/100/1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets S558-5500-68 Drawing
Other Related Documents MagJack® ICM Prod Guide
Environmental Information Bel Power Solutions RoHS3 Cert
Featured Product Magnetics Solutions
HTML Datasheet S558-5500-68 Drawing
EDA / CAD Models S558-5500-68 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Fuse Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Transformer Type LAN 10/100/1000 Base-T, Power over Ethernet (PoE)
Inductance 350µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1:1 Transmitter, 1:1 Receiver
Mounting Type Surface Mount
Size / Dimension 0.690" L x 0.480" W (17.53mm x 12.20mm)
Height - Seated (Max) 0.230" (5.84mm)
Operating Temperature -40°C ~ 85°C
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

HX6096NLT

PULSE XFMR 1CT:1CT TX/RX

Pulse Electronics Network

¥940.00000 Details

LTC4263IDE#TRPBF

IC POE CNTRL 1 CHANNEL 14DFN

Analog Devices Inc.

¥1,014.00000 Details

749013011

TRANSFORMER LAN 10/100 POE SMD

Würth Elektronik

¥270.00000 Details

0436500329

CONN HEADER VERT 3POS 3MM

Molex

¥166.00000 Details

FTSH-107-01-L-D-K

CONN HEADER VERT 14POS 1.27MM

Samtec Inc.

¥533.00000 Details

5054331091

1.25MM PCB HDR VERT 0.10UM GOLD

Molex

¥167.00000 Details
Additional Resources
Standard Package 1
Other Names 507-1956-6