JPY | USD

S558-5500-68 350µH LAN 10/100/1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount
Price & Procurement
1,209 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 464.00000 ¥464
10 375.50000 ¥3,755
25 303.64000 ¥7,591
50 284.48000 ¥14,224
100 271.69000 ¥27,169

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 507-1956-2-ND
  • Minimum Quantity: 380
  • Quantity Available: 760 - Immediate
  • Unit Price: ¥263.70263
  • Digi-Reel®  : 507-1956-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,209 - Immediate
  • Unit Price: Digi-Reel®

S558-5500-68

Datasheet
Digi-Key Part Number 507-1956-1-ND
Copy  
Manufacturer

Bel Fuse Inc.

Copy  
Manufacturer Part Number S558-5500-68
Copy  
Description XFRMR MODULE LAN 10/100BT SMD
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

350µH LAN 10/100/1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets S558-5500-68 Drawing
Other Related Documents MagJack® ICM Prod Guide
Environmental Information Bel RoHS3
Featured Product Magnetics Solutions
HTML Datasheet S558-5500-68 Drawing
EDA / CAD Models S558-5500-68 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Fuse Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transformer Type LAN 10/100/1000 Base-T, Power over Ethernet (PoE)
Inductance 350µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1:1 Transmitter, 1:1 Receiver
Mounting Type Surface Mount
Size / Dimension 0.690" L x 0.480" W (17.53mm x 12.20mm)
Height - Seated (Max) 0.230" (5.84mm)
Operating Temperature -40°C ~ 85°C
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

749013011

TRANSFORMER LAN 10/100 POE SMD

Würth Elektronik

¥272.00000 Details

749022011

TRANSFORMER LAN 10/100/1000 POE

Würth Elektronik

¥717.00000 Details

HX6096FNL

PULSE XFMR 1CT:1CT TX/RX

Pulse Electronics Network

¥947.00000 Details

B78476A8135A003

PULSE XFMR 1CT:1CT 350UH

EPCOS - TDK Electronics

¥591.00000 Details

PT61020EL

PULSE XFMR 1CT:1 350UH

Bourns Inc.

¥295.00000 Details

7490200136

LAN XFRM SMD 10/100/1000 POE

Würth Elektronik

¥828.00000 Details
Additional Resources
Standard Package 1
Other Names 507-1956-1