JPY | USD
Favorite

Price & Procurement
60,797 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 20.00000 ¥20
5 19.20000 ¥96
10 18.40000 ¥184
50 16.40000 ¥820
100 15.26000 ¥1,526
250 13.56400 ¥3,391
500 11.30200 ¥5,651
1,000 10.73700 ¥10,737

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 507-1813-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: ¥9.04200
  • Cut Tape (CT)  : 507-1813-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 60,797 - Immediate
  • Unit Price: ¥20.00000

0ZCK0050FF2E

Datasheet
Digi-Key Part Number 507-1813-6-ND
Copy  
Manufacturer

Bel Fuse Inc.

Copy  
Manufacturer Part Number 0ZCK0050FF2E
Copy  
Description PTC RESET FUSE 6V 500MA 0805
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 6V 500mA Ih Surface Mount 0805 (2012 Metric), Concave

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Fuse Inc.
Series 0ZCK
Packaging Digi-Reel® 
Part Status Active
Type Polymeric
Voltage - Max 6V
Current - Max 100A
Current - Hold (Ih) (Max) 500mA
Current - Trip (It) 1A
Time to Trip 100ms
Resistance - Initial (Ri) (Min) 150 mOhms
Resistance - Post Trip (R1) (Max) 850 mOhms
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), Concave
Size / Dimension 0.085" L x 0.053" W (2.15mm x 1.35mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Approval Agency cURus, TUV
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

0ZCK0010FF2G

PTC RESET FUSE 15V 100MA 0805

Bel Fuse Inc.

¥16.00000 Details

PTS645SM43SMTR92 LFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

¥28.00000 Details

SMF24A

TVS DIODE 24V 38.9V SOD123F

Littelfuse Inc.

¥50.00000 Details

BLM18PG471SN1D

FERRITE BEAD 470 OHM 0603 1LN

Murata Electronics

¥11.00000 Details

DM3AT-SF-PEJM5

CONN MICRO SD CARD PUSH-PUSH R/A

Hirose Electric Co Ltd

¥277.00000 Details

0ZCK0075FF2E

PTC RESET FUSE 6V 750MA 0805

Bel Fuse Inc.

¥20.00000 Details
Additional Resources
Standard Package 1
Other Names 507-1813-6