JPY | USD

Price & Procurement
488 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 26.00000 ¥26
5 25.80000 ¥129
10 24.60000 ¥246
50 21.98000 ¥1,099
100 20.46000 ¥2,046
250 18.18400 ¥4,546
500 15.15400 ¥7,577

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 507-2074-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: ¥13.63800
  • Digi-Reel®  : 507-2074-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 488 - Immediate
  • Unit Price: Digi-Reel®

0ZCG0200AF2B

Datasheet
Digi-Key Part Number 507-2074-1-ND
Copy  
Manufacturer

Bel Fuse Inc.

Copy  
Manufacturer Part Number 0ZCG0200AF2B
Copy  
Description PTC RESET FUSE 16V 2A 1812
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 16V 2A Ih Surface Mount 1812 (4532 Metric), Concave

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Fuse Inc.
Series 0ZCG
Packaging Cut Tape (CT) 
Part Status Active
Type Polymeric
Voltage - Max 16V
Current - Max 100A
Current - Hold (Ih) (Max) 2A
Current - Trip (It) 3.5A
Time to Trip 5s
Resistance - Initial (Ri) (Min) 20 mOhms
Resistance - Post Trip (R1) (Max) 85 mOhms
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric), Concave
Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Approval Agency cURus, TUV
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

0ZCG0050AF2C

PTC RESET FUSE 30V 500MA 1812

Bel Fuse Inc.

¥14.00000 Details

SI2369DS-T1-GE3

MOSFET P-CH 30V 7.6A TO236

Vishay Siliconix

¥52.00000 Details

3557-2

FUSE BLOCK BLADE 500V 30A PCB

Keystone Electronics

¥144.00000 Details

0ZCG0260BF2B

PTC RESET FUSE 16V 2.6A 1812

Bel Fuse Inc.

¥27.00000 Details

0ZCG0300FF2B

PTC RESET FUSE 6V 3A 1812

Bel Fuse Inc.

¥27.00000 Details

PCA9615DPJ

IC REDRIVER I2C 2CH 10TSSOP

NXP USA Inc.

¥365.00000 Details
Additional Resources
Standard Package 1
Other Names 507-2074-1