Price & Procurement
166 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 29.00000 ¥29
5 28.80000 ¥144
10 27.60000 ¥276
50 24.60000 ¥1,230
100 22.90000 ¥2,290
250 20.35200 ¥5,088
500 16.96200 ¥8,481

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 507-2073-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: ¥13.56867
  • Cut Tape (CT)  : 507-2073-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 166 - Immediate
  • Unit Price: ¥26.00000

0ZCG0110CF2B

Datasheet
Digi-Key Part Number 507-2073-6-ND
Copy  
Manufacturer

Bel Fuse Inc.

Copy  
Manufacturer Part Number 0ZCG0110CF2B
Copy  
Description PTC RESET FUSE 33V 1.1A 1812
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 33V 1.1A Ih Surface Mount 1812 (4532 Metric), Concave

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Fuse Inc.
Series 0ZCG
Packaging Digi-Reel® 
Part Status Active
Type Polymeric
Voltage - Max 33V
Current - Max 100A
Current - Hold (Ih) (Max) 1.1A
Current - Trip (It) 2.2A
Time to Trip 500ms
Resistance - Initial (Ri) (Min) 60 mOhms
Resistance - Post Trip (R1) (Max) 200 mOhms
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric), Concave
Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Approval Agency AEC-Q200, TUV
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

0ZCG0050AF2C

PTC RESET FUSE 30V 500MA 1812

Bel Fuse Inc.

¥14.00000 Details

0ZCG0200AF2B

PTC RESET FUSE 16V 2A 1812

Bel Fuse Inc.

¥26.00000 Details

0ZCJ0020FF2E

PTC RESET FUSE 30V 200MA 1206

Bel Fuse Inc.

¥13.00000 Details

EXB-38V103JV

RES ARRAY 4 RES 10K OHM 1206

Panasonic Electronic Components

¥12.00000 Details

67997-414HLF

CONN HEADER VERT 14POS 2.54MM

Amphenol ICC (FCI)

¥42.00000 Details

FDMS86101

MOSFET N-CH 100V 12.4A/60A 8PQFN

onsemi

¥224.00000 Details
Additional Resources
Standard Package 1
Other Names 507-2073-6