JPY | USD

Price & Procurement
17,664 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 18.00000 ¥18.00
5 16.80000 ¥84.00
10 16.10000 ¥161.00
50 14.38000 ¥719.00
100 13.39000 ¥1,339.00
250 11.90000 ¥2,975.00
500 9.91600 ¥4,958.00
1,000 9.42100 ¥9,421.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 507-1767-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: ¥8.65400
  • Cut Tape (CT)  : 507-1767-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,664 - Immediate
  • Unit Price: ¥18.00000

0ZCG0110AF2C

Datasheet
Digi-Key Part Number 507-1767-6-ND
Copy  
Manufacturer

Bel Fuse Inc.

Copy  
Manufacturer Part Number 0ZCG0110AF2C
Copy  
Description PTC RESET FUSE 16V 1.1A 1812
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 16V 1.1A Ih Surface Mount 1812 (4532 Metric), Concave

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Fuse Inc.
Series 0ZCG
Packaging Digi-Reel® 
Part Status Active
Type Polymeric
Voltage - Max 16V
Current - Max 100A
Current - Hold (Ih) (Max) 1.1A
Current - Trip (It) 2.2A
Time to Trip 500ms
Resistance - Initial (Ri) (Min) 40 mOhms
Resistance - Post Trip (R1) (Max) 180 mOhms
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric), Concave
Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Approval Agency cURus, TUV
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

PMEG3030EP,115

DIODE SCHOTTKY 30V 3A CFP5

Nexperia USA Inc.

¥57.00000 Details

0154008.DR

FUSE BRD MNT 8A 125VAC/VDC 2SMD

Littelfuse Inc.

¥362.00000 Details

SM03B-SRSS-TB(LF)(SN)

CONN HEADER SMD R/A 3POS 1MM

JST Sales America Inc.

¥57.00000 Details

PJ-037A

CONN PWR JACK 2X5.5MM SOLDER

CUI Devices

¥70.00000 Details

LTC7001EMSE#TRPBF

IC GATE DRVR HIGH-SIDE 10MSOP

Analog Devices Inc.

¥776.00000 Details

0ZCG0150AF2C

PTC RESET FUSE 12V 1.5A 1812

Bel Fuse Inc.

¥20.00000 Details
Additional Resources
Standard Package 1
Other Names 507-1767-6