Price & Procurement
32,163 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 49.00000 ¥49
5 48.20000 ¥241
10 46.60000 ¥466
50 39.24000 ¥1,962
100 32.56000 ¥3,256
250 29.60400 ¥7,401
500 25.16400 ¥12,582
1,000 22.20300 ¥22,203

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 507-2072-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: ¥22.79500
  • Cut Tape (CT)  : 507-2072-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,163 - Immediate
  • Unit Price: ¥49.00000

0ZCF0300BF2C

Datasheet
Digi-Key Part Number 507-2072-6-ND
Copy  
Manufacturer

Bel Fuse Inc.

Copy  
Manufacturer Part Number 0ZCF0300BF2C
Copy  
Description PTC RESET FUSE 24V 3A 2920
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 24V 3A Ih Surface Mount 2920 (7351 Metric), Concave

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Fuse Inc.
Series 0ZCF
Packaging Digi-Reel® 
Part Status Active
Type Polymeric
Voltage - Max 24V
Current - Max 100A
Current - Hold (Ih) (Max) 3A
Current - Trip (It) 5.2A
Time to Trip 20s
Resistance - Initial (Ri) (Min) 10 mOhms
Resistance - Post Trip (R1) (Max) 48 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2920 (7351 Metric), Concave
Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Approval Agency cURus, TUV
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

IRFR9120NTRPBF

MOSFET P-CH 100V 6.6A DPAK

Infineon Technologies

¥112.00000 Details

CSD19534Q5A

MOSFET N-CH 100V 50A 8VSON

Texas Instruments

¥143.00000 Details

ZLDO1117K50TC

IC REG LINEAR 5V 1A TO252-3

Diodes Incorporated

¥70.00000 Details

0ZCG0075FF2C

PTC RESET FUSE 16V 750MA 1812

Bel Fuse Inc.

¥13.00000 Details

0ZCJ0050AF2E

PTC RESET FUSE 24V 500MA 1206

Bel Fuse Inc.

¥20.00000 Details

C1F 750

FUSE 750MA 125VAC FAST 1206

Bel Fuse Inc.

¥28.00000 Details
Additional Resources
Standard Package 1
Other Names 507-2072-6