JPY | USD
Favorite

0ZCF0185FF2C PTC Resettable Fuse 33V 1.85A Ih Surface Mount 2920 (7351 Metric), Concave
Price & Procurement
55,861 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 26.00000 ¥26
5 25.00000 ¥125
10 24.10000 ¥241
50 21.44000 ¥1,072
100 19.96000 ¥1,996
250 17.74400 ¥4,436
500 14.78800 ¥7,394
1,000 14.04800 ¥14,048

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 507-1747-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 55,861 - Immediate
  • Unit Price: ¥12.56950
  • Cut Tape (CT)  : 507-1747-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 55,861 - Immediate
  • Unit Price: ¥26.00000

0ZCF0185FF2C

Datasheet
Digi-Key Part Number 507-1747-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0ZCF0185FF2C
Copy  
Description PTC RESET FUSE 33V 1.85A 2920
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

PTC Resettable Fuse 33V 1.85A Ih Surface Mount 2920 (7351 Metric), Concave

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Fuse Inc.
Series 0ZCF
Packaging Digi-Reel® 
Part Status Active
Type
Voltage - Max 33V
Current - Max 100A
Current - Hold (Ih) (Max) 1.85A
Current - Trip (It) 3.7A
Time to Trip 2.5s
Resistance - Initial (Ri) (Min) 40 mOhms
Resistance - Post Trip (R1) (Max) 150 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2920 (7351 Metric), Concave
Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Approval Agency cURus, TUV
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

AHEF300

PTC RESET FUSE 32V 3A RADIAL

Littelfuse Inc.

¥90.00000 Details

NUP2105LT1G

TVS DIODE 24V 44V SOT23-3

ON Semiconductor

¥47.00000 Details

0ZCJ0035AF2E

PTC RESET FUSE 30V 350MA 1206

Bel Fuse Inc.

¥19.00000 Details

0ZCF0100AF2A

PTC RESET FUSE 60V 1A 2920

Bel Fuse Inc.

¥47.00000 Details

SM03B-PASS-TBT(LF)(SN)

CONN HEADER SMD R/A 3POS 2MM

JST Sales America Inc.

¥89.00000 Details

0ZCF0110FF2C

PTC RESET FUSE 33V 1.1A 2920

Bel Fuse Inc.

¥26.00000 Details
Additional Resources
Standard Package 1
Other Names 507-1747-6