JPY | USD

0ACG-4000-TE 4A 350V AC 450V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 418.00000 ¥418.00
5 404.40000 ¥2,022.00
10 390.50000 ¥3,905.00
50 306.80000 ¥15,340.00
100 251.00000 ¥25,100.00
250 244.04000 ¥61,010.00
500 209.17600 ¥104,588.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 507-0ACG-4000-TETR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥195.23000
  • Cut Tape (CT)  : 507-0ACG-4000-TECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥418.00000

0ACG-4000-TE

Datasheet
Digi-Key Part Number 507-0ACG-4000-TEDKR-ND
Copy  
Manufacturer

Bel Fuse Inc.

Copy  
Manufacturer Part Number 0ACG-4000-TE
Copy  
Description FUSE 500VDC 350VAC SMT 4A
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

4A 350V AC 450V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block

Copy  
Customer Reference
Documents & Media
Datasheets 0ACG Type Datasheet
Featured Product High Voltage 500VDC/350VAC SMD Fuses – 0ACG Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Fuse Inc.
Series 0ACG
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 4A
Voltage Rating - AC 350V
Voltage Rating - DC 450V
Response Time -
Package / Case 2-SMD, Square End Block
Breaking Capacity @ Rated Voltage 100A AC, 1.5kA DC
Melting I²t 5.5
Approval Agency cURus
Operating Temperature -40°C ~ 125°C
Color -
Size / Dimension 0.433" L x 0.197" W x 0.197" H (11.00mm x 5.00mm x 5.00mm)
DC Cold Resistance 0.0245 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 507-0ACG-4000-TEDKR