0685T6000-01 6A 63V AC 63V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Price & Procurement
14,215 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 33.00000 ¥33
5 32.00000 ¥160
10 30.50000 ¥305
50 27.26000 ¥1,363
100 25.38000 ¥2,538
250 22.56000 ¥5,640
500 18.79800 ¥9,399
1,000 17.85900 ¥17,859

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 507-2300-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥14.09900
  • Digi-Reel®  : 507-2300-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,215 - Immediate
  • Unit Price: Digi-Reel®

0685T6000-01

Datasheet
Digi-Key Part Number 507-2300-1-ND
Copy  
Manufacturer

Bel Fuse Inc.

Copy  
Manufacturer Part Number 0685T6000-01
Copy  
Description FUSE 6.0A 63VAC/DC SLOW 1206
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

6A 63V AC 63V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Fuse Inc.
Series C1T
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 6A
Voltage Rating - AC 63V
Voltage Rating - DC 63V
Response Time Slow Blow
Package / Case 1206 (3216 Metric)
Breaking Capacity @ Rated Voltage 50A
Melting I²t 6
Approval Agency AEC-Q200, CE, cURus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
DC Cold Resistance 0.017 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0685T8000-01

FUSE 8.0A 63VAC/DC SLOW 1206

Bel Fuse Inc.

¥33.00000 Details

0685T4000-01

FUSE 4.0A 63VAC/DC SLOW 1206

Bel Fuse Inc.

¥33.00000 Details

0685T3000-01

FUSE 3.0A 63VAC/DC SLOW 1206

Bel Fuse Inc.

¥33.00000 Details

BLM18SG260TN1D

FERRITE BEAD 26 OHM 0603 1LN

Murata Electronics

¥16.00000 Details

MAX9157EHJ+

IC TRANSCEIVER HALF 4/4 32TQFP

Maxim Integrated

¥1,367.00000 Details

2N7002H-7

MOSFET N-CH 60V 170MA SOT23

Diodes Incorporated

¥34.00000 Details
Additional Resources
Standard Package 1
Other Names 507-2300-1