JPY | USD

0679H0750-05 750mA 350V AC 72V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Price & Procurement
4,207 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 39.00000 ¥39.00
5 37.60000 ¥188.00
10 36.00000 ¥360.00
50 32.08000 ¥1,604.00
100 29.87000 ¥2,987.00
250 26.55200 ¥6,638.00
500 22.12600 ¥11,063.00
1,000 21.01900 ¥21,019.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 507-2045-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: ¥16.59440
  • Digi-Reel®  : 507-2045-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,207 - Immediate
  • Unit Price: Digi-Reel®

0679H0750-05

Datasheet
Digi-Key Part Number 507-2045-1-ND
Copy  
Manufacturer

Bel Fuse Inc.

Copy  
Manufacturer Part Number 0679H0750-05
Copy  
Description FUSE BRD MNT 750MA 350VAC 72VDC
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

750mA 350V AC 72V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block

Copy  
Customer Reference
Documents & Media
Datasheets 0679H Series Datasheet
Environmental Information Bel Power Solutions RoHS3 Cert
EDA / CAD Models 0679H0750-05 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Fuse Inc.
Series 0679H
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 750mA
Voltage Rating - AC 350V
Voltage Rating - DC 72V
Response Time Fast Blow
Package / Case 2-SMD, Square End Block
Breaking Capacity @ Rated Voltage 50A AC, 100A DC
Melting I²t 0.26
Approval Agency cURus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
DC Cold Resistance 0.14 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AP3012KTR-E1

IC REG BOOST ADJ 500MA SOT23-5

Diodes Incorporated

¥76.00000 Details

MOV-10D201KTR

VARISTOR 200V 2.5KA DISC 10MM

Bourns Inc.

¥57.00000 Details

TBU-CA065-200-WH

SURGE SUPP TBU 200MA 650VIMP SMD

Bourns Inc.

¥210.00000 Details

DCP010512DBP-U

DC DC CONVERTER +/-12V 1W

Texas Instruments

¥1,284.00000 Details

ES1J

DIODE GEN PURP 600V 1A SMA

ON Semiconductor

¥59.00000 Details

RKE-0505S/H

DC DC CONVERTER 5V 1W

Recom Power

¥453.00000 Details
Additional Resources
Standard Package 1
Other Names 507-2045-1