JPY | USD

HHSS 038 0200 16 3/8"-16 Hex Head Cap Screw Hex Socket Drive Stainless Steel
Price & Procurement
4,260 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
10 159.20000 ¥1,592
100 119.46000 ¥11,946
1,000 79.64000 ¥79,640

Submit a request for quotation on quantities greater than those displayed.

HHSS 038 0200 16

Datasheet
Digi-Key Part Number H223-ND
Copy  
Manufacturer

B&F Fastener Supply

Copy  
Manufacturer Part Number HHSS 038 0200 16
Copy  
Description CAP SCREW HEX 3/8"-16
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

3/8"-16 Hex Head Cap Screw Hex Socket Drive Stainless Steel

Copy  
Customer Reference
Documents & Media
Datasheets Cap Screws & Bolts
Featured Product Stainless Steel Hardware
HTML Datasheet Cap Screws & Bolts
Product Attributes
Type Description Select All
Categories
Manufacturer B&F Fastener Supply
Series -
Packaging Bulk 
Part Status Active
Type Cap Screw
Screw Head Type Hex Head
Drive Type Hex Socket
Features -
Thread Size 3/8"-16
Head Diameter 0.555" (14.10mm)
Head Height 0.244" (6.20mm)
Length - Below Head 2.000" (50.80mm) 2"
Length - Overall 2.221" (56.40mm)
Material Stainless Steel
Plating -
Base Part Number HHSS 038
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names H223
HHSS038020016