W3F11A4718AT1F 470pF Feed Through Capacitor 100V 300mA 600mOhm 1206 (3216 Metric), 4 PC Pad
Price & Procurement
1,128 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 55.00000 ¥55
10 39.10000 ¥391
50 29.62000 ¥1,481
100 25.78000 ¥2,578
500 19.09800 ¥9,549

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-11175-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥16.23300
  • Digi-Reel®  : 478-11175-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,128 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 478-11174-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥14.32325
  • Cut Tape (CT)  : 478-11174-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥55.00000
  • Digi-Reel®  : 478-11174-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : W3F11A4718AT3A-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥13.36840

W3F11A4718AT1F

Datasheet
Digi-Key Part Number 478-11175-1-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number W3F11A4718AT1F
Copy  
Description CAP FEEDTHRU 470PF 100V 1206
Copy  
Detailed Description

470pF Feed Through Capacitor 100V 300mA 600mOhm 1206 (3216 Metric), 4 PC Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series W3F
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 470pF
Tolerance -20%, +50%
Voltage - Rated 100V
Current 300mA
DC Resistance (DCR) (Max) 600mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient C0G, NP0
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), 4 PC Pad
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max) 0.050" (1.27mm)
Thread Size -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

T523W107M016APE100

CAP TANT POLY 100UF 16V 2917

KEMET

¥356.00000 Details

W3F11A4718AT1A

CAP FEEDTHRU 470PF 100V 1206

AVX Corporation

¥55.00000 Details

UT6MA2TCR

UT6MA2 IS SMALL SURFACE MOUNT PA

Rohm Semiconductor

¥69.00000 Details

CSD86330Q3D

MOSFET 2N-CH 25V 20A 8LSON

Texas Instruments

¥273.00000 Details

DR221-474AE

CMC 470UH 100MA 2LN SMD

Bourns Inc.

¥201.00000 Details
Additional Resources
Standard Package 1
Other Names 478-11175-1