JPY | USD

Price & Procurement
19,182 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 78.00000 ¥78.00
10 68.20000 ¥682.00
25 60.40000 ¥1,510.00
100 52.59000 ¥5,259.00
250 45.77600 ¥11,444.00
500 38.95800 ¥19,479.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-2520-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: ¥31.16600
  • Cut Tape (CT)  : 478-2520-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,182 - Immediate
  • Unit Price: ¥78.00000

VC120618A400DP

Datasheet
Digi-Key Part Number 478-2520-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number VC120618A400DP
Copy  
Description VARISTOR 25.5V 30A 1206
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

25.5V 30A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TransGuard®
Packaging Digi-Reel® 
Part Status Active
Maximum AC Volts 13V
Maximum DC Volts 18V
Varistor Voltage (Min) 22.95V
Varistor Voltage (Typ) 25.5V
Varistor Voltage (Max) 28.05V
Current - Surge 30A
Energy 0.10J
Number of Circuits 1
Capacitance @ Frequency 350pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 1206 (3216 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

VCAS120630D650DP

VARISTOR 41V 120A 1206

AVX Corporation

¥83.00000 Details

B72520T0250K062

VARISTOR 39V 200A 1206

EPCOS - TDK Electronics

¥70.00000 Details

MLVC12V018C700

VARISTOR 25V 150A 1206

Eaton - Electronics Division

¥70.00000 Details
Additional Resources
Standard Package 1
Other Names 478-2520-6