JPY | USD
Favorite

TPSD107K016S0125 100µF Molded Tantalum Capacitors 16V 2917 (7343 Metric) 125mOhm
Price & Procurement
3 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 332.00000 ¥332
10 268.80000 ¥2,688
50 234.56000 ¥11,728
100 205.24000 ¥20,524
500 156.37400 ¥78,187
1,000 136.82700 ¥136,827

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-1778-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: ¥51.31200
  • Cut Tape (CT)  : 478-1778-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥122.00000
  • Digi-Reel®  : 478-1778-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 478-9141-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥42.02560
  • Cut Tape (CT)  : 478-9141-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 - Immediate
  • Unit Price: ¥332.00000

TPSD107K016S0125

Datasheet
Digi-Key Part Number 478-9141-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number TPSD107K016S0125
Copy  
Description CAP TANT 100UF 10% 16V 2917
Copy  
Detailed Description

100µF Molded Tantalum Capacitors 16V 2917 (7343 Metric) 125mOhm

Copy  
Customer Reference
Documents & Media
Datasheets TPS Series, Low ESR
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
Featured Product TPS Capacitors
HTML Datasheet TPS Series, Low ESR
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TPS
Packaging Digi-Reel® 
Part Status Active
Capacitance 100µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 125mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-9141-6